Part Details for PCS2-106-01-L-D-04 by Samtec Inc
Overview of PCS2-106-01-L-D-04 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS2-106-01-L-D-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCS2-106-01-L-D-04-ND
|
DigiKey | 2.00 MM SIGNAL/POWER COMBO SOCKE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
PCS2-106-01-L-D-04
|
Avnet Americas | Conn Socket Strip SKT 4Power/12Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PCS2-106-01-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6200 / $5.8900 | Buy Now |
DISTI #
200-PCS210601LD04
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$2.5400 / $5.8900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$1.8100 / $5.8900 | Buy Now |
DISTI #
PCS2-106-01-L-D-04
|
Avnet Americas | Conn Socket Strip SKT 4Power/12Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PCS2-106-01-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6200 / $5.8900 | Buy Now |
DISTI #
PCS2-106-01-L-D-04
|
Avnet Americas | Conn Socket Strip SKT 4Power/12Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PCS2-106-01-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6200 / $5.8900 | Buy Now |
DISTI #
000000000001340155
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$3.2600 / $5.8900 | Buy Now |
DISTI #
PCS2-106-01-L-D-04
|
Avnet Abacus | Conn Socket Strip SKT 4Power/12Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube (Alt: PCS2-106-01-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3738347
|
Farnell | CONNECTOR, RCPT, 16POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$4.7291 | Buy Now |
|
Master Electronics | 2.00 mm Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$1.8100 / $5.8900 | Buy Now |
Part Details for PCS2-106-01-L-D-04
PCS2-106-01-L-D-04 CAD Models
PCS2-106-01-L-D-04 Part Data Attributes
|
PCS2-106-01-L-D-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCS2-106-01-L-D-04
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER CONTACTS ORDER SEPERATELY | |
Body Breadth | 0.157 inch | |
Body Depth | 0.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for PCS2-106-01-L-D-04
This table gives cross-reference parts and alternative options found for PCS2-106-01-L-D-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS2-106-01-L-D-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-114-01-TM-D-02-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-114-01-TM-D-02-K |
MPSC-01-16-02-7.70-01-L-V-LC | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCS2-106-01-L-D-04 vs MPSC-01-16-02-7.70-01-L-V-LC |
HPFC-108-01-T-D-03-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-108-01-T-D-03-K |
HPFC-112-01-TM-D-04-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-112-01-TM-D-04-K |
HPFC-114-01-LM-D-02-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-114-01-LM-D-02-K |
HPFC-108-01-L-D-03-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-108-01-L-D-03-K |
HPFC-112-01-LM-D-04-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-112-01-LM-D-04-K |
HPFC-113-01-TM-D-03-K | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-113-01-TM-D-03-K |
HPFC-107-01-T-D-02 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-107-01-T-D-02 |
HPFC-106-01-L-D-04 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PCS2-106-01-L-D-04 vs HPFC-106-01-L-D-04 |