-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.01ohm, 0.1414V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5330
|
Newark | Res, 0R01, 2W, 2512, Metal Alloy, Resistance:0.01Ohm, Product Range:Pcs Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Alloy, Product Length:6.35Mm Rohs Compliant: Yes |Ohmite PCS2512DR0100ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$0.0850 | Buy Now |
DISTI #
273-PCS2512DR0100ETCT-ND
|
DigiKey | 2W 0.010 OHMS 0.5% 2512 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26374 In Stock |
|
$0.2118 / $1.1200 | Buy Now |
DISTI #
588-PCS2512DR0100ET
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.010 OHMS 0.5% RoHS: Compliant | 2999 |
|
$0.2160 / $0.9500 | Buy Now |
DISTI #
72491037
|
RS | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors | Ohmite PCS2512DR0100ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.6100 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors | Ohmite PCS2512DR0100ET RoHS: Compliant |
8000 On Order |
|
$0.2394 / $0.2672 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 535 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | 428 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
PCS2512DR0100ET
|
TTI | Current Sense Resistors - SMD 2W 0.010 OHMS 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
PCS2512DR0100ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1900 / $0.3900 | Buy Now |
|
Master Electronics | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors | Ohmite PCS2512DR0100ET RoHS: Compliant |
8000 On Order |
|
$0.2394 / $0.2672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS2512DR0100ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PCS2512DR0100ET
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 0.01ohm, 0.1414V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.41 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0707 V |