Part Details for PCS2512DR0200ET by Ohmite Mfg Co
Overview of PCS2512DR0200ET by Ohmite Mfg Co
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS2512DR0200ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5331
|
Newark | Res, 0R02, 2W, 2512, Metal Alloy, Resistance:0.02Ohm, Product Range:Pcs Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Alloy, Product Length:6.35Mm Rohs Compliant: Yes |Ohmite PCS2512DR0200ET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3775 |
|
$0.1390 | Buy Now |
DISTI #
273-PCS2512DR0200ETCT-ND
|
DigiKey | 2W 0.020 OHMS 0.5% 2512 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325 In Stock |
|
$0.2361 / $0.7200 | Buy Now |
DISTI #
588-PCS2512DR0200ET
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.020 OHMS 0.5% RoHS: Compliant | 4993 |
|
$0.3620 / $0.7200 | Buy Now |
DISTI #
72491038
|
RS | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors | Ohmite PCS2512DR0200ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.5040 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Current Sense Resistors - SMDPCS Series Low Res Val Chip Resistors | Ohmite PCS2512DR0200ET RoHS: Compliant |
8000 In Stock |
|
$0.2904 / $0.3029 | Buy Now |
DISTI #
71798389
|
Verical | Res Metal Alloy 2512 0.02 Ohm 0.5% 2W ±50ppm/C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 8000 |
|
$0.3799 / $0.4207 | Buy Now |
DISTI #
67014111
|
Verical | Res Metal Alloy 2512 0.02 Ohm 0.5% 2W ±50ppm/C Pad SMD T/R Min Qty: 360 Package Multiple: 1 | Americas - 3775 |
|
$0.1972 / $0.2179 | Buy Now |
DISTI #
PCS2512DR0200ET
|
TTI | Current Sense Resistors - SMD 2W 0.020 OHMS 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3580 | Buy Now |
DISTI #
PCS2512DR0200ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
3285930
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3775 |
|
$0.4377 / $0.7750 | Buy Now |
Part Details for PCS2512DR0200ET
PCS2512DR0200ET CAD Models
PCS2512DR0200ET Part Data Attributes:
|
PCS2512DR0200ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PCS2512DR0200ET
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 0.02ohm, 0.2V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.41 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.2 V |