Part Details for PCSV50T110J572S by Cornell Dubilier Electronics Inc
Overview of PCSV50T110J572S by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSV50T110J572S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-PCSV50T110J572S
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PCSV50T110J572S
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PCSV50T110J572S
PCSV50T110J572S CAD Models
PCSV50T110J572S Part Data Attributes
|
PCSV50T110J572S
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCSV50T110J572S
Cornell Dubilier Electronics Inc
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 110 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 145 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |