Part Details for PCT2-109-03-L-D-02 by Samtec Inc
Overview of PCT2-109-03-L-D-02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT2-109-03-L-D-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCT2-109-03-L-D-02-ND
|
DigiKey | 2.00 MM SIGNAL/POWER COMBO TERMI Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1500 | Buy Now |
DISTI #
PCT2-109-03-L-D-02
|
Avnet Americas | Conn Unshrouded Header HDR 2Power/18Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PCT2-109-03-L-D-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2200 / $4.8900 | Buy Now |
DISTI #
200-PCT210903LD02
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Signal/Power Combo Terminal Strip | 0 |
|
$2.5300 / $4.8900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.2500 / $5.0200 | Buy Now |
DISTI #
000000000002909596
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$2.9900 / $4.8900 | Buy Now |
|
Master Electronics | 2.00 mm Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.2500 / $5.0200 | Buy Now |
DISTI #
5cd90f22cd7c1c4c3865dd78
|
Samtec | 2.00 mm Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.0700 / $4.8900 | Buy Now |
Part Details for PCT2-109-03-L-D-02
PCT2-109-03-L-D-02 CAD Models
PCT2-109-03-L-D-02 Part Data Attributes
|
PCT2-109-03-L-D-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCT2-109-03-L-D-02
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for PCT2-109-03-L-D-02
This table gives cross-reference parts and alternative options found for PCT2-109-03-L-D-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT2-109-03-L-D-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMC-108-04-T-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-04-T-D-04 |
HPMC-108-03-T-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-03-T-D-04 |
HPMC-108-03-L-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-03-L-D-04 |
HPMC-109-03-LM-D-02 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-109-03-LM-D-02 |
HPMC-108-02-L-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-02-L-D-04 |
HPMC-108-02-T-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-02-T-D-04 |
HPMC-109-04-L-D-02 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-109-04-L-D-02 |
HPMC-108-01-TM-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-01-TM-D-04 |
HPMC-108-01-T-D-04 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-109-03-L-D-02 vs HPMC-108-01-T-D-04 |