-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9864
|
Newark | Temp Sensor, Open Drain, Soic-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Nxp PCT2075D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 / $0.9260 | Buy Now |
DISTI #
70W0181
|
Newark | I2C-Bus Fm+, 1 Degree C Accuracy, Digital Temperature Sensor And Thermal Watchdog/Reel Rohs Compliant: Yes |Nxp PCT2075D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3550 | Buy Now |
DISTI #
568-10219-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2864 / $0.8900 | Buy Now |
DISTI #
PCT2075D,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: PCT2075D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.2887 | Buy Now |
DISTI #
771-PCT2075D118
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Sensor RoHS: Compliant | 169 |
|
$0.2860 / $0.9100 | Buy Now |
|
Future Electronics | PCT2075 Series 2.7 to 5.5 V Automotive Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT | 144 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
PCT2075D,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: PCT2075D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.2887 | Buy Now |
|
Ameya Holding Limited | PCT2075 Series 2.7 to 5.5 V Automotive Temperature Sensor - SOIC-8 | 3065 |
|
RFQ | |
DISTI #
PCT2075D,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: PCT2075D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.2887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCT2075D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCT2075D,118
NXP Semiconductors
PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCT2075D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT2075D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6690MEE+T | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | Maxim Integrated Products | PCT2075D,118 vs MAX6690MEE+T |
MAX6690MEE+T | 2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | PCT2075D,118 vs MAX6690MEE+T |
PCT2075DP,118 | PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSSOP 8-Pin | NXP Semiconductors | PCT2075D,118 vs PCT2075DP,118 |
MAX6690MEE+ | 2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | PCT2075D,118 vs MAX6690MEE+ |
PCT2075DP/Q900J | PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSSOP 8-Pin | NXP Semiconductors | PCT2075D,118 vs PCT2075DP/Q900J |
PCT2075DP/Q900 | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | NXP Semiconductors | PCT2075D,118 vs PCT2075DP/Q900 |
MAX6690YMEE+T | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Rectangular, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | Maxim Integrated Products | PCT2075D,118 vs MAX6690YMEE+T |
PCT2075DP | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | NXP Semiconductors | PCT2075D,118 vs PCT2075DP |