Part Details for PCT2075DP by NXP Semiconductors
Overview of PCT2075DP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT2075DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | I2C-BUS FM PLUS, 1 DEGREE CNETIG | 38500 |
|
$0.6290 / $0.7920 | Buy Now |
Part Details for PCT2075DP
PCT2075DP CAD Models
PCT2075DP Part Data Attributes
|
PCT2075DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCT2075DP
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PCT2075DP
This table gives cross-reference parts and alternative options found for PCT2075DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT2075DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2075DP/Q900J | PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSSOP 8-Pin | NXP Semiconductors | PCT2075DP vs PCT2075DP/Q900J |
PCT2075DP,118 | PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSSOP 8-Pin | NXP Semiconductors | PCT2075DP vs PCT2075DP,118 |
PCT2075DP/Q900 | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | NXP Semiconductors | PCT2075DP vs PCT2075DP/Q900 |