There are no models available for this part yet.
Overview of PCU5-10CC-0500-S by Lanberg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN1110CCPZ-R7 | Analog Devices | 10BASE-T1L MAC PHY with 4 MDI | |
ADIN1110CCPZ | Analog Devices | 10BASE-T1L MAC PHY with 4 MDI | |
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO |
Price & Stock for PCU5-10CC-0500-S by Lanberg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCU5-10CC-0500-S
|
TME | Patch cord, U/UTP, 5e, stranded, CCA, PVC, grey, 5m, 26AWG, Cores: 8 Min Qty: 1 | 30 |
|
$1.1100 / $1.9100 | Buy Now |