Part Details for PCV100M-CA40-20000 by PEPPERL+FUCHS GmbH
Overview of PCV100M-CA40-20000 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft |
Price & Stock for PCV100M-CA40-20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4923
|
Newark | Pcv/Pgv |Pepperl+Fuchs PCV100M-CA40-20000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,232.2600 / $4,742.5300 | Buy Now |
DISTI #
2046-PCV100M-CA40-20000-ND
|
DigiKey | PCV/PGV Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$4,032.0500 | Buy Now |
DISTI #
71259007
|
RS | PosiTrack System (PCV/PGV) | Pepperl+Fuchs Factory Automation PCV100M-CA40-20000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,087.3900 | RFQ |