Part Details for PCV1C221MCL6GS by Nichicon Corporation
Overview of PCV1C221MCL6GS by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1C221MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5243
|
Newark | Capacitor Poly Alum, 220Uf, 16V, 20%, Smd, Capacitance:220Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:2A, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCV1C221MCL6GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 / $0.9840 | Buy Now |
DISTI #
27T9770
|
Newark | Capacitor Poly Alum, 220Uf, 16V, 20%, Smd, Capacitance:220Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:2A, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCV1C221MCL6GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
493-4364-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1359 In Stock |
|
$0.9177 / $2.4000 | Buy Now |
DISTI #
647-PCV1C221MCL6GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 16V 20% AEC-Q200 RoHS: Compliant | 1222 |
|
$0.9170 / $2.3700 | Buy Now |
DISTI #
V72:2272_07826244
|
Arrow Electronics | Cap Aluminum Polymer 220uF 16VDC 20% (8 X 10mm) SMD 0.027 Ohm 2000mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1814 Container: Cut Strips | Americas - 4 |
|
$0.2536 / $0.9685 | Buy Now |
DISTI #
70259712
|
RS | Capacitor, Aluminum Organic, Cap 220 uF, Tol 20%, Vol-Rtg 16 VDC, SMT, 8x10 mm | Nichicon PCV1C221MCL6GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.6200 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
PCV1C221MCL6GS
|
TTI | Aluminum Organic Polymer Capacitors 220uF 16V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
PCV1C221MCL6GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1C221MCL6GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCV1C221MCL6GS
PCV1C221MCL6GS CAD Models
PCV1C221MCL6GS Part Data Attributes
|
PCV1C221MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1C221MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.704 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2000 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |