There are no models available for this part yet.
Overview of PCV1D151MCL1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCV1D151MCL1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T5248
|
Newark | Capacitor Poly Alum, 150Uf, 20V, 20%, Smd, Capacitance:150µf, Voltage(Dc):20V, Capacitor Case/Package:-, Esr:0.033Ohm, Lifetime @ Temperature:-, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:1.9A Rohs Compliant: Yes |Nichicon PCV1D151MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now | |
DISTI #
27T9775
|
Newark | Capacitor Poly Alum, 150Uf, 20V, 20%, Smd, Capacitance:150µf, Capacitor Case/Package:Radial Can - Smd, Esr:0.033Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:1.9A, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCV1D151MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now | |
DISTI #
493-4373-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 20V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$1.0413 / $2.7200 | Buy Now | |
DISTI #
647-PCV1D151MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150uF 20V 20% AEC-Q200 RoHS: Compliant | 489 |
|
$1.0400 / $2.7200 | Buy Now | |
DISTI #
70259715
|
RS | Capacitor, Aluminum Organic, Cap 150 uF, Tol 20%, Vol-Rtg 20 VDC, SMT, 10x8 mm | Nichicon PCV1D151MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.6300 | RFQ | |
Future Electronics | CV Series 20 V 150 uF ±20% 10 x 8 mm Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.1200 | Buy Now | ||
DISTI #
PCV1D151MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 20 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1D151MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101178175
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 431 |
|
$0.8175 | Buy Now |
CAD Models for PCV1D151MCL1GS by Nichicon Corporation
Part Data Attributes for PCV1D151MCL1GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
33 mΩ
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.6 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1900 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|