Part Details for PCV1E151MCL1GS by Nichicon Corporation
Overview of PCV1E151MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1E151MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9784
|
Newark | Capacitor Poly Alum, 150Uf, 25V, 20%, Smd, Capacitance:150Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:2.2A, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCV1E151MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
493-4379-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
771 In Stock |
|
$0.9162 / $2.4700 | Buy Now |
DISTI #
647-PCV1E151MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150uF 25 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.9270 / $2.2700 | Order Now |
DISTI #
V72:2272_07832023
|
Arrow Electronics | Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 12mm) SMD 0.028 Ohm 2200mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2151 Container: Cut Strips | Americas - 8 |
|
$0.9700 | Buy Now |
DISTI #
70259708
|
RS | Capacitor, Aluminum Organic, Cap 150 uF, Tol 20%, Vol-Rtg 25 VDC, SMT, 8x12 mm | Nichicon PCV1E151MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.6700 | RFQ |
DISTI #
PCV1E151MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 150uF 25 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8900 / $1.0500 | Buy Now |
DISTI #
PCV1E151MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1E151MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCV1E151MCL1GS
PCV1E151MCL1GS CAD Models
PCV1E151MCL1GS Part Data Attributes
|
PCV1E151MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1E151MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |