Part Details for PCV1E820MCL2GS by Nichicon Corporation
Overview of PCV1E820MCL2GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1E820MCL2GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0008
|
Newark | Polymer/ Tp&reel |Nichicon PCV1E820MCL2GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 / $0.9990 | Buy Now |
DISTI #
493-4539-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$0.7706 / $2.1200 | Buy Now |
DISTI #
647-PCV1E820MCL2GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 RoHS: Compliant | 0 |
|
$0.7930 / $0.8710 | Order Now |
DISTI #
70259705
|
RS | Capacitor, Aluminum Organic, Cap 82 uF, Tol 20%, Vol-Rtg 25 VDC, SMT, 8x7 mm | Nichicon PCV1E820MCL2GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.3400 | RFQ |
DISTI #
PCV1E820MCL2GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1E820MCL2GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCV1E820MCL2GS
PCV1E820MCL2GS CAD Models
PCV1E820MCL2GS Part Data Attributes
|
PCV1E820MCL2GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1E820MCL2GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 47 mΩ | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.41 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1400 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |