-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 125V, 20% +Tol, 20% -Tol, 12uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5528
|
Newark | Aluminum Electrolytic Capacitor, 12Uf, 125V, Smd Can, Full Reel, Capacitance:12Μf, Voltage(Dc):125V, Capacitor Case/Package:Radial Can - Smd, Esr:0.069Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCV2B120MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
85W3230
|
Newark | Aluminum Electrolytic Capacitor, 12Uf, 125V, Smd Can, Capacitance:12Μf, Voltage(Dc):125V, Capacitor Case/Package:Radial Can - Smd, Esr:0.069Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCV2B120MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7900 | Buy Now |
DISTI #
493-7827-1-ND
|
DigiKey | CAP ALUM POLY 12UF 20% 125V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4763 In Stock |
|
$1.8120 / $4.4100 | Buy Now |
DISTI #
647-PCV2B120MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 RoHS: Compliant | 501 |
|
$1.8100 / $3.8700 | Buy Now |
DISTI #
70295164
|
RS | Capacitor, Al Electrolytic, Cap 12 uF, Tol20%, 125 VDC, SMT, 10mm Diax10mm L | Nichicon PCV2B120MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.2200 | RFQ |
|
Future Electronics | PCV Series 125 V 12 uF 105°C 3 kHrs SMT Polymer Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7600 / $1.8100 | Buy Now |
DISTI #
71298423
|
Verical | Cap Aluminum Polymer 12uF 125VDC 20%( 10 X 10mm) SMD 0.069 Ohm 1400mA 3000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2110 | Americas - 5500 |
|
$1.7095 / $1.7738 | Buy Now |
DISTI #
PCV2B120MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
PCV2B120MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 12 uF, 125 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV2B120MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCV2B120MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV2B120MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 125V, 20% +Tol, 20% -Tol, 12uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 69 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1400 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |