Part Details for PCW-24-75 by Cinch Connectivity Solutions
Overview of PCW-24-75 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW-24-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCW-24-75-ND
|
DigiKey | CABLE M-M WECO 2' SHLD Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7470 | Buy Now |
DISTI #
530-PCW-24-75
|
Mouser Electronics | RF Cable Assemblies PTCH cord STD WECo 75 ohm 24" RoHS: Compliant | 38 |
|
$79.4900 / $97.6700 | Buy Now |
Part Details for PCW-24-75
PCW-24-75 CAD Models
PCW-24-75 Part Data Attributes
|
PCW-24-75
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
PCW-24-75
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |