Part Details for PCW-36-75 by Trompeter
Overview of PCW-36-75 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PCW-36-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784605
|
RS | Patch Cord, 500 MHz, Standard WECo, 75 Ohm, 36", Twinax Patch Cord Series | Trompeter PCW-36-75 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4300 / $82.1300 | RFQ |
DISTI #
TROPCW-36-75
|
Interstate Connecting Components | WECo Patch Cord, PL1WC/TCC-75-2/PL1WC, 75 ohm, | 0 |
|
$79.7031 / $90.9207 | Buy Now |