Part Details for PCW-36-75RED by TE Connectivity
Overview of PCW-36-75RED by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW-36-75RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3811
|
Newark | Weco Video Patch Cord, 75 Ohm, 24In, Red, Connector Type A:-, Connector Type B:-, Coaxial Cable Type:Belden 7731A, Impedance:75Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Red, Product Range:- Rohs Compliant: No |Trompeter Cinch Connectivity PCW-36-75RED RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |