Part Details for PCW1J-B24-AEB501L by Bourns Inc
Overview of PCW1J-B24-AEB501L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1J-B24-AEB501L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PCW1J-B24AEB501L
|
Mouser Electronics | Potentiometers Potentiometers 500ohm 20% Sq 22mm Single Turn RoHS: Compliant | 0 |
|
$2.6400 / $3.2100 | Order Now |
Part Details for PCW1J-B24-AEB501L
PCW1J-B24-AEB501L CAD Models
PCW1J-B24-AEB501L Part Data Attributes:
|
PCW1J-B24-AEB501L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCW1J-B24-AEB501L
Bourns Inc
Potentiometer, Conductive Plastic, 0.75W, 500ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 7.42 mm | |
Package Length | 22.2 mm | |
Package Style | Panel Mount | |
Package Width | 22.2 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% |