Part Details for PCW1J-B24-BAB503L by Bourns Inc
Overview of PCW1J-B24-BAB503L by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1J-B24-BAB503L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1980
|
Newark | Rotary Potentiometer, 50Kohm, ±20%, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:750Mw, Resistance Tolerance:± 20%, Product Range:Slimline Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns PCW1J-B24-BAB503L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
PCW1J-B24-BAB503L-ND
|
DigiKey | POT 50K OHM 3/4W PLASTIC LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
64 In Stock |
|
$3.6784 / $7.3600 | Buy Now |
DISTI #
PCW1J-B24-BAB503L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 750 mW, ± 20% - Trays (Alt: PCW1J-B24-BAB503L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.0350 / $3.4478 | Buy Now |
DISTI #
652-PCW1JB24-BAB503L
|
Mouser Electronics | Potentiometers 50K 20% Sq 22mm Single Turn RoHS: Compliant | 0 |
|
$3.6700 / $7.2700 | Order Now |
DISTI #
70153793
|
RS | Potentiometer Cnd Pl 50 kOhms 1 Turn Power 0.75W Shaft Dia 0.25In PC Series | Bourns PCW1J-B24-BAB503L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 147 |
|
$6.3000 / $7.4200 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 50K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount RoHS: Compliant | Alternative Product Available |
|
$3.3200 / $4.8200 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | POTENTIOMETER, 0.75W, 50000OHM, 20% +/-TOL, 1000PPM/CEL, 1 TURN(S) | 216 |
|
$4.8555 / $8.8281 | Buy Now |
DISTI #
PCW1J-B24-BAB503L
|
TTI | Potentiometers 50K 20% Sq 22mm Single Turn pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$3.6300 / $3.8800 | Buy Now |
DISTI #
PCW1J-B24-BAB503L
|
TME | Potentiometer: shaft, single turn, 50kΩ, ±20%, 0.75W, linear, THT Min Qty: 1 | 0 |
|
$3.2400 / $4.5100 | RFQ |
Part Details for PCW1J-B24-BAB503L
PCW1J-B24-BAB503L CAD Models
PCW1J-B24-BAB503L Part Data Attributes
|
PCW1J-B24-BAB503L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCW1J-B24-BAB503L
Bourns Inc
Potentiometer, Conductive Plastic, 0.75W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 8787 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.87 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 8.31 mm | |
Package Length | 23.37 mm | |
Package Style | Panel Mount | |
Package Width | 17.07 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% |