Part Details for PCW1J-B24-BCB103L by Bourns Inc
Overview of PCW1J-B24-BCB103L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1J-B24-BCB103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7845
|
Newark | Panel Control - 22Mm-St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns PCW1J-B24-BCB103L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.5100 | Buy Now |
DISTI #
PCW1J-B24-BCB103L-ND
|
DigiKey | POT 10K OHM 3/4W PLASTIC LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0869 | Buy Now |
DISTI #
PCW1J-B24-BCB103L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 750 mW, ± 20% - Trays (Alt: PCW1J-B24-BCB103L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.1612 / $3.5912 | Buy Now |
DISTI #
652-PCW1JB24BCB103L
|
Mouser Electronics | Potentiometers 10K 20% Sq 22mm Single Turn RoHS: Compliant | 0 |
|
$3.7400 / $4.0000 | Order Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
202 In Stock |
|
$4.0500 / $6.9400 | Buy Now |
DISTI #
PCW1J-B24-BCB103L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 750 mW, � 20% (Alt: PCW1J-B24-BCB103L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
202 In Stock |
|
$4.0500 / $6.9400 | Buy Now |
Part Details for PCW1J-B24-BCB103L
PCW1J-B24-BCB103L CAD Models
PCW1J-B24-BCB103L Part Data Attributes
|
PCW1J-B24-BCB103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCW1J-B24-BCB103L
Bourns Inc
Potentiometer, Conductive Plastic, 0.75W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 8.31 mm | |
Package Length | 23.37 mm | |
Package Style | PCB Mount | |
Package Width | 17.07 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% |