Part Details for PCW1J-B24-CAB502L by Bourns Inc
Overview of PCW1J-B24-CAB502L by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1J-B24-CAB502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0837
|
Newark | Panel Control - 22Mm-St-Cp/Tray Packaging Rohs Compliant: Yes |Bourns PCW1J-B24-CAB502L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCW1J-B24-CAB502L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 750 mW, ± 20% - Trays (Alt: PCW1J-B24-CAB502L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
PCW1J-B24-CAB502L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 750 mW, � 20% (Alt: PCW1J-B24-CAB502L) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCW1J-B24-CAB502L
PCW1J-B24-CAB502L CAD Models
PCW1J-B24-CAB502L Part Data Attributes
|
PCW1J-B24-CAB502L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCW1J-B24-CAB502L
Bourns Inc
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8729
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 22.2 mm | |
Package Length | 22.2 mm | |
Package Style | Panel Mount | |
Package Width | 7.42 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 8729 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | -1000,1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |