Part Details for PCW1J-B24-KCB103L by Bourns Inc
Overview of PCW1J-B24-KCB103L by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1J-B24-KCB103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6562
|
Newark | Rotary Potentiometer, Panel Control, Slimline Series, 10 Kohm, Linear, 1, 750 Mw, Through Hole Rohs Compliant: Yes |Bourns PCW1J-B24-KCB103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $5.7100 | Buy Now |
DISTI #
652-PCW1JB24KCB103L
|
Mouser Electronics | Potentiometers 10K 20% Sq 22mm Single Turn RoHS: Compliant | 0 |
|
$3.3700 / $3.6900 | Order Now |
DISTI #
70408315
|
RS | 22mm Sq Slimline Panel Control, C Det,10K | Bourns PCW1J-B24-KCB103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
Part Details for PCW1J-B24-KCB103L
PCW1J-B24-KCB103L CAD Models
PCW1J-B24-KCB103L Part Data Attributes
|
PCW1J-B24-KCB103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCW1J-B24-KCB103L
Bourns Inc
Potentiometer, Conductive Plastic, 0.75W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 8787 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 8.31 mm | |
Package Length | 23.37 mm | |
Package Style | PCB Mount | |
Package Width | 17.07 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% |