PCW1J-C24-CEB104L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.75W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8729

Overview of PCW1J-C24-CEB104L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCW1J-C24-CEB104L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 12
  • 2 $3.8080
  • 8 $2.4752
$2.4752 / $3.8080 Buy Now
Quest Components   9
  • 1 $5.1000
  • 3 $3.4000
  • 8 $2.5500
$2.5500 / $5.1000 Buy Now

CAD Models for PCW1J-C24-CEB104L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCW1J-C24-CEB104L by Bourns Inc

PCW1J-C24-CEB104L
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Square
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
1 °C
Package Height
22.2 mm
Package Length
22.2 mm
Package Style
Panel Mount
Package Width
7.42 mm
Rated Power Dissipation (P)
0.75 W
Resistance
100000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Size Code
8729
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
-1000,1000 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
20%
Want to compare parts?
  1. PCW1J-C24-CEB104L
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.75W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8729
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCW1J-C24-CEB104L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCW1J-C24-CEB104L by Bourns Inc

Select Manufacturer
Which Manufacturer of PCW1J-C24-CEB104L would you like to use for your alert(s)?
  • Please alert me when PCW1J-C24-CEB104L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCW1J-C24-CEB104L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCW1J-C24-CEB104L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCW1J-C24-CEB104L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCW1J-C24-CEB104L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCW1J-C24-CEB104L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: