Part Details for PCWEM-4R335-19N3 by L-com Inc
Overview of PCWEM-4R335-19N3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWEM-4R335-19N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8171
|
Newark | Mux/Demux, 4Ch, 1635Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:85Mm, Width:75Mm, Height:8.5Mm, Insertion Loss:2Db, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- |L-Com PCWEM-4R335-19N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$192.8600 | Buy Now |
DISTI #
5073-PCWEM-4R335-19N3-ND
|
DigiKey | PASSIVE CWDM, RUGGED CASSETTE E Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$192.8400 | Buy Now |
DISTI #
73611354
|
RS | Passive CWDMRugged Cassette E (85x75x8.5mm) Mux4 ChR (Skipping 1390&1410nm- | L-com PCWEM-4R335-19N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$192.8600 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Rugged Cassette E Mux, 4 Ch R, 20nm RoHS: Compliant | 0 |
|
$171.8400 / $184.5700 | Buy Now |
DISTI #
PCWEM-4R335-19N3
|
L-com US | The L-COM PCWEM-4R335-19N3 is a CWDM Passive Filter with 4 CWDM Channels. The L-COM PCWEM-4R335-19N3 is a 85x75x8.5mm field cassette filter with mux functionality. The L-COM PCWEM-4R335-19N3 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The L-COM PCWEM-4R335-19N3 has 4 channels: 1351, 1371, 1431 and 1451nm (skipping 1391 and 1411nm), starting with 1351nm and with 20nm spacing. The L-COM PCWEM-4R335-19N3 has 1 meter 900um buffer fiber leads. The PCWEM-4R335-19N3 is a single fiber filter for muxing channels into a COM signal. The L-COM PCWEM-4R335-19N3 includes the optional Pass fiber for carrying the CWDM channels not present in this filter. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$173.5700 / $192.8600 | Buy Now |