Part Details for PCWFR-01351-14NN by L-com Inc
Overview of PCWFR-01351-14NN by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWFR-01351-14NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2282
|
Newark | Fo Mux/Demux, 1-Ch, 1625Nm, 45Db, No. Of Channels:1Channels, Wavelength Typ:1625Nm, Optical Power:300Mw, Length:85Mm, Width:75Mm, Height:8.5Mm, Insertion Loss:-, Return Loss:45Db, Operating Temperature Min:-5°C, Product Range:- Rohs Compliant: Yes |L-Com PCWFR-01351-14NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$348.9900 | Buy Now |
DISTI #
5073-PCWFR-01351-14NN-ND
|
DigiKey | PASSIVE CWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$309.4024 / $330.3400 | Buy Now |
DISTI #
74002127
|
RS | Passive CWDM, OSP Ring OADM, 1 Channel | L-com PCWFR-01351-14NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$348.9900 | RFQ |
|
Onlinecomponents.com | Passive CWDM, OSP Ring OADM, 1 Channel | 0 |
|
$310.0000 / $333.9800 | Buy Now |
DISTI #
77746953
|
Verical | PCWFR-01351-14NN Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$314.0910 / $348.9900 | Buy Now |
DISTI #
4214750
|
element14 Asia-Pacific | FO MUX/DEMUX, 1-CH, 1625NM, 45DB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$459.0671 / $550.5130 | Buy Now |
DISTI #
4214750
|
Farnell | FO MUX/DEMUX, 1-CH, 1625NM, 45DB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$470.6895 / $490.2895 | Buy Now |
DISTI #
PCWFR-01351-14NN
|
L-com US | L-com's PCWFR-01351-14NN is a CWDM passive filter with 1 channel. L-com's PCWFR-01351-14NN is a LGX Ring OADM starting at 1511nm with monitor (1%). It has 1 meter 900um buffer fiber leads with without connectors. The monitor port taps 1% of the total signal power. This value is sufficient for use with monitoring and measurement devices, such as power meters or network analyzers. L-com's PCWFR-01351-14NN is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$314.0900 / $348.9900 | Buy Now |