Part Details for PCX1331F46103 by World Products Inc
Overview of PCX1331F46103 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX1331F46103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.1460 | Buy Now |
|
NAC | Power/SIGNAL RELAY, DPDT, Latched, 100mW(Coil), 1A(Contact), 220VDC(Contact), Random, AC/DC Output-NEC/TOKIN is now NEXEM RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
$0.1210 / $0.2600 | Buy Now |