Part Details for PCX1C221MCL1GS by Nichicon Corporation
Overview of PCX1C221MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX1C221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5597
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Smd, Capacitance:220µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCX1C221MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
493-4672-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2487 In Stock |
|
$0.9030 / $2.5500 | Buy Now |
DISTI #
647-PCX1C221MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 RoHS: Compliant | 393 |
|
$0.9030 / $2.5500 | Buy Now |
DISTI #
70343722
|
RS | Capacitors, Aluminum Organic Polymer, 16V 220uF 20% | Nichicon PCX1C221MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6300 | RFQ |
|
Future Electronics | CX Series 16 V 220 uF 8 x 12 mm SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 400Reel |
|
$0.8850 / $0.9600 | Buy Now |
DISTI #
PCX1C221MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
PCX1C221MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCX1C221MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCX1C221MCL1GS
PCX1C221MCL1GS CAD Models
PCX1C221MCL1GS Part Data Attributes
|
PCX1C221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX1C221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 12 mm | |
Leakage Current | 0.704 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 43.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |