Part Details for PCX1E820MCL6GS by Nichicon Corporation
Overview of PCX1E820MCL6GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX1E820MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5614
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 25V, 20%, Smd, Capacitance:82µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Product Length:- Rohs Compliant: Yes |Nichicon PCX1E820MCL6GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
493-4712-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9269 / $2.4000 | Buy Now |
DISTI #
647-PCX1E820MCL6GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 82uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.9180 / $2.4000 | Order Now |
DISTI #
70343743
|
RS | Aluminum Electrolytic Capacitor, 82uF 25 V Polymer, CX Series 3000h 8 x 10mm | Nichicon PCX1E820MCL6GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.3100 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 25V, 20% +TOL, 20% -TOL, 82UF, SURFACE MOUNT, 3333 | 150 |
|
$1.3600 / $2.7200 | Buy Now |
DISTI #
PCX1E820MCL6GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCX1E820MCL6GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCX1E820MCL6GS
PCX1E820MCL6GS CAD Models
PCX1E820MCL6GS Part Data Attributes
|
PCX1E820MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX1E820MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.41 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 38 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |