Part Details for PCX2337F65104 by PILKOR Electronics Co Ltd
Overview of PCX2337F65104 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2337F65104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX2337F65104
|
TME | Capacitor: polypropylene, X2, 100nF, THT, ±10%, 15mm, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0613 | RFQ |
Part Details for PCX2337F65104
PCX2337F65104 CAD Models
PCX2337F65104 Part Data Attributes
|
PCX2337F65104
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCX2337F65104
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCX2337F65104
This table gives cross-reference parts and alternative options found for PCX2337F65104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2337F65104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE843MA6100KR3017T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PCX2337F65104 vs PHE843MA6100KR3017T0 |
PHE843MA6100KR3017T1 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PCX2337F65104 vs PHE843MA6100KR3017T1 |
PCX2337D65104 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCX2337F65104 vs PCX2337D65104 |