Part Details for PCX2339D60152 by World Products Inc
Overview of PCX2339D60152 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for PCX2339D60152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film Suppression X2 0.0015uF 305VAC PP 20% (12.5 X 4 X 10mm) Radial Wound 10mm 110°C Loose RoHS: Compliant | 0 |
|
$0.0580 / $0.1194 | Buy Now |
|
NAC | Film Capacitor, Polypropylene, 20%+Tol, 20%-Tol, 0.0015uF, Through Hole Mount RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0830 / $0.1600 | Buy Now |
Part Details for PCX2339D60152
PCX2339D60152 CAD Models
PCX2339D60152 Part Data Attributes
|
PCX2339D60152
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCX2339D60152
World Products Inc
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |