Part Details for PCX2339L67225 by PILKOR Electronics Co Ltd
Overview of PCX2339L67225 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2339L67225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX2339L67225
|
TME | Capacitor: polypropylene, X2, 2.2uF, THT, ±10%, 27.5mm, -55÷105°C Min Qty: 660 | 0 |
|
$0.3500 | RFQ |