Part Details for PCX2339Q70106 by World Products Inc
Overview of PCX2339Q70106 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2339Q70106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film Suppression X2 10uF 305VAC PP 20% (42 X 28 X 42.5mm) Radial Wound 37.5mm 110°C Loose RoHS: Compliant | 0 |
|
$4.2300 / $6.1600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 260 Package Multiple: 65 | 0 |
|
$2.9780 / $5.5700 | Buy Now |