Part Details for PCX2347F37334 by PILKOR Electronics Co Ltd
Overview of PCX2347F37334 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2347F37334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX2347F37334
|
TME | Capacitor: polyester, 0.33uF, 15mm, ±10%, -55÷110°C, THT, 310V Min Qty: 1110 | 0 |
|
$0.1640 | RFQ |