Part Details for PCX2347J31684 by PILKOR Electronics Co Ltd
Overview of PCX2347J31684 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PCX2347J31684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX2347J31684
|
TME | Capacitor: polyester, 680nF, 22.5mm, ±10%, -55÷110°C, THT, 310V Min Qty: 1000 | 0 |
|
$0.2880 | RFQ |
Part Details for PCX2347J31684
PCX2347J31684 CAD Models
PCX2347J31684 Part Data Attributes
|
PCX2347J31684
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCX2347J31684
PILKOR Electronics Co Ltd
Film Capacitor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | PCX2347 | |
Number of Terminals | 2 |