PCX2347L30684
PILKOR Electronics Co Ltd
Description: Film Capacitor

Overview of PCX2347L30684 by PILKOR Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for PCX2347L30684 by PILKOR Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PCX2347L30684
TME Capacitor: polyester, 680nF, 27.5mm, ±20%, -55÷110°C, THT, 310V Min Qty: 1000 0
  • 1,000 $0.3040
$0.3040 RFQ

CAD Models for PCX2347L30684 by PILKOR Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCX2347L30684 by PILKOR Electronics Co Ltd

PCX2347L30684
PILKOR Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitor Type
FILM CAPACITOR
Manufacturer Series
PCX2347
Number of Terminals
2
Want to compare parts?
  1. PCX2347L30684
    PILKOR Electronics Co Ltd
    Film Capacitor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCX2347L30684 by PILKOR Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCX2347L30684 by PILKOR Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PCX2347L30684 would you like to use for your alert(s)?
  • Please alert me when PCX2347L30684 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCX2347L30684 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCX2347L30684 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCX2347L30684 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCX2347L30684.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCX2347L30684 by PILKOR Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: