Part Details for PCY2130D30222 by PILKOR Electronics Co Ltd
Overview of PCY2130D30222 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCY2130D30222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCY2130D30222
|
TME | Capacitor: polypropylene, Y2, 2.2nF, THT, ±20%, 10mm, -55÷105°C Min Qty: 1 | 1889 |
|
$0.0730 / $0.3930 | Buy Now |
Part Details for PCY2130D30222
PCY2130D30222 CAD Models
PCY2130D30222 Part Data Attributes
|
PCY2130D30222
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCY2130D30222
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCY2130D30222
This table gives cross-reference parts and alternative options found for PCY2130D30222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCY2130D30222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W12203D00MHSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30222 vs MKY22W12203D00MHSD |
MKY22W12203D00MFSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30222 vs MKY22W12203D00MFSD |
PCY2130D34222 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D30222 vs PCY2130D34222 |
MKY22W12203D00MISD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30222 vs MKY22W12203D00MISD |
PCY2130D30222 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D30222 vs PCY2130D30222 |