Part Details for PCY2130D31103 by PILKOR Electronics Co Ltd
Overview of PCY2130D31103 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCY2130D31103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCY2130D31103
|
TME | Capacitor: polypropylene, Y2, 10nF, THT, ±10%, 10mm, -55÷105°C, 300V Min Qty: 2000 | 0 |
|
$0.0970 | RFQ |
Part Details for PCY2130D31103
PCY2130D31103 CAD Models
PCY2130D31103 Part Data Attributes
|
PCY2130D31103
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCY2130D31103
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCY2130D31103
This table gives cross-reference parts and alternative options found for PCY2130D31103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCY2130D31103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W21004B00KJSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31103 vs MKY22W21004B00KJSD |
PCY2130F31103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130D31103 vs PCY2130F31103 |
MKY22W21004B00KISD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31103 vs MKY22W21004B00KISD |
MKY22W21004B00KDSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31103 vs MKY22W21004B00KDSD |
MKY22W21004B00KFSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31103 vs MKY22W21004B00KFSD |
PCY2130D35103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130D31103 vs PCY2130D35103 |
MKY22W21004B00KBSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31103 vs MKY22W21004B00KBSD |
PCY2130D35103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D31103 vs PCY2130D35103 |
PCY2130F35103 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D31103 vs PCY2130F35103 |
MKP-Y2PCM150.01/10/300VACREEL18.5/500 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31103 vs MKP-Y2PCM150.01/10/300VACREEL18.5/500 |