There are no models available for this part yet.
Overview of PCY2130D31472 by PILKOR Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PCY2130D31472 by PILKOR Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCY2130D31472
|
TME | Capacitor: polypropylene, Y2, 4.7nF, THT, ±10%, 10mm, -55÷105°C Min Qty: 1 | 1390 |
|
$0.0730 / $0.3930 | Buy Now | |
NAC | 10mm pitch, 5x11x12,5, Polypropylene RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.0700 | Buy Now |
CAD Models for PCY2130D31472 by PILKOR Electronics Co Ltd
Part Data Attributes for PCY2130D31472 by PILKOR Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PILKOR ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
STANDARD: IEC60384-14, SAFETY CLASS X2
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PCY2130D31472
This table gives cross-reference parts and alternative options found for PCY2130D31472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCY2130D31472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCY2130D35472 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D31472 vs PCY2130D35472 |
MKY22W14703F00KJSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31472 vs MKY22W14703F00KJSD |
MKP-Y2PCM104700/10/300VACREEL18.5/500 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31472 vs MKP-Y2PCM104700/10/300VACREEL18.5/500 |
PCY2130D35472 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130D31472 vs PCY2130D35472 |
MKY22W14703F00KHSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31472 vs MKY22W14703F00KHSD |
PCY2130D31472 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D31472 vs PCY2130D31472 |
MKY22W14703F00KFSD | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D31472 vs MKY22W14703F00KFSD |