Part Details for PCY2130D36332 by PILKOR Electronics Co Ltd
Overview of PCY2130D36332 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCY2130D36332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCY2130D36332
|
TME | Capacitor: polypropylene, Y2, 3.3nF, THT, ±20%, 10mm, -55÷105°C Min Qty: 2400 | 0 |
|
$0.0574 | RFQ |