There are no models available for this part yet.
Overview of PCY2130F30473 by PILKOR Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PCY2130F30473 by PILKOR Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCY2130F30473
|
TME | Capacitor: polypropylene, Y2, 47nF, THT, ±20%, 15mm, -55÷105°C, 300V Min Qty: 2000 | 0 |
|
$0.1470 | RFQ |
CAD Models for PCY2130F30473 by PILKOR Electronics Co Ltd
Part Data Attributes for PCY2130F30473 by PILKOR Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PILKOR ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
STANDARD: IEC60384-14, SAFETY CLASS X2
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PCY2130F30473
This table gives cross-reference parts and alternative options found for PCY2130F30473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCY2130F30473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840EA5470MA03 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | PCY2130F30473 vs PHE840EA5470MA03 |
PCY2130F30473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130F30473 vs PCY2130F30473 |
PCY2130J34473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130F30473 vs PCY2130J34473 |
PHE840EA5470M17T0 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCY2130F30473 vs PHE840EA5470M17T0 |
PCY2130J30473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130F30473 vs PCY2130J30473 |
PCY2130J30473 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130F30473 vs PCY2130J30473 |
PHE840EB5470MB04L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | PCY2130F30473 vs PHE840EB5470MB04L2 |
PHE840EA5470M17T1 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCY2130F30473 vs PHE840EA5470M17T1 |