Part Details for PD-050500-MM0-TSA10 by Amphenol LTW Technology
Overview of PD-050500-MM0-TSA10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-050500-MM0-TSA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD-050500-MM0-TSA10-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0920 | Buy Now |
DISTI #
71375840
|
RS | Connector, M seriesM12D CONNT CABLE SCREW MM CONN MM PIN | Amphenol LTW Technology PD-050500-MM0-TSA10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1200 | RFQ |
DISTI #
LTWPD-050500-MM0-TSA10
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
DISTI #
LTWPD-050500-MM0-TSA10
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI MM, 55 | 0 |
|
Buy Now |