Part Details for PD-1620BA(09) by Hirose Electric Co Ltd
Overview of PD-1620BA(09) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PD-1620BA(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8539
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) PD-1620BA(09) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $4.8400 | Buy Now |
DISTI #
PD-1620BA(09)-ND
|
DigiKey | CONN PLUG 20POS SOLDER SILVER Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8835 | Buy Now |
DISTI #
PD-1620BA(09)
|
Avnet Americas | Connector I/O Rectangular Plug 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: PD-1620BA(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$3.0250 / $3.5090 | Buy Now |
DISTI #
798-PD1620BA09
|
Mouser Electronics | Headers & Wire Housings 20P M SR CON BRD MNT THRU HOLE SILV PLAT RoHS: Compliant | 0 |
|
$3.8500 / $5.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$2.9600 | Buy Now |
DISTI #
HIRPD-1620BA(09)
|
Heilind Electronics | 216-0391-1-09 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $4.7700 | Buy Now |
DISTI #
69752294
|
Verical | Conn Rectangular M 20 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2301 | Americas - 377 |
|
$2.9809 / $3.4567 | Buy Now |
|
Quest Components | 301 |
|
$3.0921 / $5.6220 | Buy Now | |
DISTI #
PD-1620BA(09)
|
Avnet Americas | Connector I/O Rectangular Plug 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: PD-1620BA(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$3.0250 / $3.5090 | Buy Now |
Part Details for PD-1620BA(09)
PD-1620BA(09) CAD Models
PD-1620BA(09) Part Data Attributes:
|
PD-1620BA(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD-1620BA(09)
Hirose Electric Co Ltd
Rectangular Connector, 20 Contact(s), Male, 0.098 inch Pitch, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.512 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000V V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |