Part Details for PD-1620BG(09) by Hirose Electric Co Ltd
Overview of PD-1620BG(09) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-1620BG(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD-1620BG(09)-ND
|
DigiKey | CONN PLUG 20POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$6.8160 | Buy Now |
DISTI #
PD-1620BG(09)
|
Avnet Americas | Connector I/O Rectangular Plug 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: PD-1620BG(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PD1620BG09
|
Mouser Electronics | Headers & Wire Housings 20P M SR CON BRD MNT THRU HOLE GOLD PLAT RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 13 |
|
$5.0940 / $7.6410 | Buy Now | |
DISTI #
PD-1620BG(09)
|
Avnet Americas | Connector I/O Rectangular Plug 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: PD-1620BG(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for PD-1620BG(09)
PD-1620BG(09) CAD Models
PD-1620BG(09) Part Data Attributes:
|
PD-1620BG(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD-1620BG(09)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 3 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for PD-1620BG(09)
This table gives cross-reference parts and alternative options found for PD-1620BG(09). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-1620BG(09), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC31DRMD-S328 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | PD-1620BG(09) vs AMC31DRMD-S328 |
GMCT20ME0000 | Board Connector, 20 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | Amphenol Positronic | PD-1620BG(09) vs GMCT20ME0000 |
2216-14-B2-02 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | PD-1620BG(09) vs 2216-14-B2-02 |
MM20-22PDD09S-50 | Board Connector, 20 Contact(s), 3 Row(s), Male, Straight, 0.094 inch Pitch, Solder Terminal, #2-56, Receptacle | Micross Components | PD-1620BG(09) vs MM20-22PDD09S-50 |
AMC31DRMN-S328 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | PD-1620BG(09) vs AMC31DRMN-S328 |