There are no models available for this part yet.
Overview of PD-1645BG(09) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PD-1645BG(09) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PD-1645BG(09)-ND
|
DigiKey | CONN PLUG 45POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$12.9595 | Buy Now | |
DISTI #
PD-1645BG(09)
|
Avnet Americas | Connector I/O Rectangular Plug 45 Position 2.5mm Solder Straight Through Hole - Bag (Alt: PD-1645BG(09)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-PD1645BG09
|
Mouser Electronics | Headers & Wire Housings 45P M SR CON BRD MNT THRU HOLE GOLD PLAT RoHS: Compliant | 0 |
|
Order Now | ||
Quest Components | 13 |
|
$7.1620 / $10.7430 | Buy Now | |||
DISTI #
000000000003980201
|
Sager | Headers & Wire Housings 45P M SR CON BRD MNT THRU HOLE GOLD PLAT | 0 |
|
Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 17 |
|
$3.5810 / $3.8500 | Buy Now |
CAD Models for PD-1645BG(09) by Hirose Electric Co Ltd
Part Data Attributes for PD-1645BG(09) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
HOLE .112-.124
|
Body Breadth
|
0.512 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
2.126 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.098 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.224 inch
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
45
|
Related Parts for PD-1645BG(09)
-
PD-1660BG(09)Headers and Edge Type Connectors
-
1715734Terminals and Terminal Blocks
-
UUX1J101MNL1GSFixed Capacitors
-
D-1600-SPAAssembly Items
-
AT90CAN64-16AUMicrocontrollers
-
ESDALCL6-2SC6Transient Suppressors
-
MIC5239-1.8YSLinear Regulator ICs
-
HCPL-0601-500EOptocoupler
-
DLPC350ZFFOther uPs/uCs/Peripheral ICs