There are no models available for this part yet.
Overview of PD-4002-S by IF Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4002BCPZ | Analog Devices | Low Frequency PLL Clock Source | |
LTC4002ES8-8.4#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
ADF4002BRUZ-RL7 | Analog Devices | sow Frequency PLL Clock Source |
Price & Stock for PD-4002-S by IF Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3774-PD-4002-S-ND
|
DigiKey | 4-Way PWR DIV 2 - 100 MHz Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$215.0000 / $225.0000 | Buy Now |