Part Details for PD-9501-10GC/AC-EU by Microchip Technology Inc
Overview of PD-9501-10GC/AC-EU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9501-10GC/AC-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5384
|
Newark | 1-Port Bt 60W 10G Ac Eu Cord Rohs Compliant: Yes |Microchip PD-9501-10GC/AC-EU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5900 / $111.5000 | Buy Now |
DISTI #
150-PD-9501-10GC/AC-EU-ND
|
DigiKey | 1-PORT BT 60W 10G AC EU CORD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$111.5000 | Buy Now |
DISTI #
PD-9501-10GC/AC-EU
|
Avnet Americas | Indoor PoE Midspan Type3 60W 10 Gbps Single-Port 100V to 240V - Bulk (Alt: PD-9501-10GC/AC-EU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4889 / $111.5000 | Buy Now |
DISTI #
494-PD950110GCACEU
|
Mouser Electronics | Power over Ethernet - PoE 1-port BT 60W 10G AC EU cord RoHS: Compliant | 0 |
|
$111.5000 | Order Now |
DISTI #
PD-9501-10GC/AC-EU
|
Microchip Technology Inc | 1-port BT 60W 10G AC EU cord, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$82.0300 / $111.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$95.9600 | Buy Now |
|
Onlinecomponents.com | PoE - EU Plug - 100 to 240VAC In - 1 Port - 1.09A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. | 0 |
|
$102.4400 / $132.7300 | Buy Now |
DISTI #
PD-9501-10GC/AC-EU
|
Avnet Americas | Indoor PoE Midspan Type3 60W 10 Gbps Single-Port 100V to 240V - Bulk (Alt: PD-9501-10GC/AC-EU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4889 / $111.5000 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
PD-9501-10GC/AC-EU
|
Avnet Americas | Indoor PoE Midspan Type3 60W 10 Gbps Single-Port 100V to 240V - Bulk (Alt: PD-9501-10GC/AC-EU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4889 / $111.5000 | Buy Now |
Part Details for PD-9501-10GC/AC-EU
PD-9501-10GC/AC-EU CAD Models
PD-9501-10GC/AC-EU Part Data Attributes
|
PD-9501-10GC/AC-EU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9501-10GC/AC-EU
Microchip Technology Inc
Power Supply Modules/Adaptors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | package-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 18 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXMA-X2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 240 V | |
Supply Voltage-Min (Vsup) | 100 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PD-9501-10GC/AC-EU
This table gives cross-reference parts and alternative options found for PD-9501-10GC/AC-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9501-10GC/AC-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9501-10GC/AC-CN | Power Supply Support Circuit, Fixed, 1 Channel, Hybrid | Microchip Technology Inc | PD-9501-10GC/AC-EU vs PD-9501-10GC/AC-CN |