Part Details for PD-IN/SP11 by Microchip Technology Inc
Overview of PD-IN/SP11 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-IN/SP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8734
|
Newark | Indoor Poe Lightning Surge Protector Rohs Compliant: Yes |Microchip PD-IN/SP11 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5400 / $56.6600 | Buy Now |
DISTI #
150-PD-IN/SP11-ND
|
DigiKey | INDOOR POE SURGE PROTECTOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$50.5875 / $56.6600 | Buy Now |
DISTI #
PD-IN/SP11
|
Avnet Americas | INDOOR POE LIGHTNING SURGE PROTECTOR - Bulk (Alt: PD-IN/SP11) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9667 / $56.6600 | Buy Now |
DISTI #
579-PD-IN/SP11
|
Mouser Electronics | Connectorized Surge Protectors Indoor PoE Lightning Surge Protector RoHS: Compliant | 39 |
|
$50.5900 / $56.6600 | Buy Now |
DISTI #
PD-IN/SP11
|
Microchip Technology Inc | Indoor PoE Lightning Surge Protector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$41.6800 / $56.6600 | Buy Now |
|
Future Electronics | Connectorized Surge Protectors Indoor PoE Lightning Surge Protector RoHS: Non Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$55.5500 / $56.9300 | Buy Now |
|
Onlinecomponents.com | Indoor PoE Lightning Surge Protector - 1 Port - 2A 120VAC - 10/100/1000 Mbps - Mounting Bracket. | 0 |
|
$48.2000 / $60.4700 | Buy Now |
DISTI #
PD-IN/SP11
|
Avnet Americas | INDOOR POE LIGHTNING SURGE PROTECTOR - Bulk (Alt: PD-IN/SP11) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9667 / $56.6600 | Buy Now |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$49.3500 / $57.8100 | Buy Now |