Part Details for PD0070WH16133BH1 by Vishay Intertechnologies
Overview of PD0070WH16133BH1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Medical Imaging
Robotics and Drones
Price & Stock for PD0070WH16133BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2746
|
Newark | Pd70 13Kvp 160Pf 5% R42 930 |Vishay PD0070WH16133BH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,088.9100 | Buy Now |
DISTI #
PD0070WH16133BH1
|
Avnet Americas | Single Layer Ceramic Capacitor, 160 pF, 13 kV, ± 5%, R42, Screw - Bulk (Alt: PD0070WH16133BH1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PD0070WH16133BH1
|
Avnet Americas | Single Layer Ceramic Capacitor, 160 pF, 13 kV, ± 5%, R42, Screw - Bulk (Alt: PD0070WH16133BH1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PD0070WH16133BH1
|
Avnet Americas | Single Layer Ceramic Capacitor, 160 pF, 13 kV, ± 5%, R42, Screw - Bulk (Alt: PD0070WH16133BH1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PD0070WH16133BH1
PD0070WH16133BH1 CAD Models
PD0070WH16133BH1 Part Data Attributes
|
PD0070WH16133BH1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PD0070WH16133BH1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 13000V, 5% +Tol, 5% -Tol, -250ppm/Cel TC, 0.00016uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 70 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 35 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 13000 V | |
Surface Mount | NO | |
Temperature Coefficient | -250ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |