There are no models available for this part yet.
Overview of PD0140WJ16238BJ1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PD0140WJ16238BJ1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K2828
|
Newark | Pd140 14Kvp 1600Pf 20% R85 936 |Vishay PD0140WJ16238BJ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,295.4800 / $1,419.7300 | Buy Now | |
DISTI #
PD0140WJ16238BJ1
|
Avnet Americas | PD140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 1.6nF 14kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: PD0140WJ16238BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for PD0140WJ16238BJ1 by Vishay Intertechnologies
Part Data Attributes for PD0140WJ16238BJ1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0016 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
140 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e4
|
Length
|
40 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
14000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
N750
|
Temperature Coefficient
|
-750ppm/Cel ppm/°C
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for PD0140WJ16238BJ1
This table gives cross-reference parts and alternative options found for PD0140WJ16238BJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD0140WJ16238BJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE0140WJ16238BJ1 | CAPACITOR, CERAMIC, 0.0016 uF, CHASSIS MOUNT | Vishay Draloric | PD0140WJ16238BJ1 vs PE0140WJ16238BJ1 |