PD0200BJ25138BF1
Description: Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, 100ppm/Cel TC, 0.00025uF, Chassis Mount,

Overview of PD0200BJ25138BF1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PD0200BJ25138BF1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69K2832
Newark Pd200 15Kvp 250Pf 20% R7 939 |Vishay PD0200BJ25138BF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,696.8000
  • 5 $2,659.2900
  • 10 $2,619.2200
  • 25 $2,460.7900
$2,460.7900 / $2,696.8000 Buy Now
DISTI # PD0200BJ25138BF1
Avnet Americas PD200 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 250pF 15kV R7 20% Tolerance Screw Mount Bulk - Bulk (Alt: PD0200BJ25138BF1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for PD0200BJ25138BF1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PD0200BJ25138BF1 by Vishay Intertechnologies

PD0200BJ25138BF1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.00025 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
200 mm
Dielectric Material
CERAMIC
JESD-609 Code
e4
Length
45 mm
Mounting Feature
CHASSIS MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15000 V
Surface Mount
NO
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
BINDING POST
Want to compare parts?
  1. PD0200BJ25138BF1
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, 100ppm/Cel TC, 0.00025uF, Chassis Mount,
    VS

Alternate Parts for PD0200BJ25138BF1

This table gives cross-reference parts and alternative options found for PD0200BJ25138BF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD0200BJ25138BF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE0200BJ25138BF1 Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, 100ppm/Cel TC, 0.00025uF, Chassis Mount, Vishay Intertechnologies PD0200BJ25138BF1 vs PE0200BJ25138BF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD0200BJ25138BF1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD0200BJ25138BF1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PD0200BJ25138BF1 would you like to use for your alert(s)?
  • Please alert me when PD0200BJ25138BF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD0200BJ25138BF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD0200BJ25138BF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD0200BJ25138BF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD0200BJ25138BF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD0200BJ25138BF1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: